Technical documents
Specifications
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.91mm
Current Rating
3A
Housing Material
Liquid Crystal Polymer
Length
23.75mm
Width
10.16mm
Depth
7.87mm
Series
GMR7590
Dimensions
23.75 x 10.16 x 7.87mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Metal Shells 90° PCB
Micro D with Reduced 0.075 in. PCB Pitch
For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.91mm
Current Rating
3A
Housing Material
Liquid Crystal Polymer
Length
23.75mm
Width
10.16mm
Depth
7.87mm
Series
GMR7590
Dimensions
23.75 x 10.16 x 7.87mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Metal Shells 90° PCB
Micro D with Reduced 0.075 in. PCB Pitch
For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.