Technical documents
Specifications
Product details
Glenair Micro D Pigtail Connectors Single Row, Low Profile, GMSM Series
Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form factor than standard Micro D connectors, whilst retaining all of the key benefits. These single row connectors are reduced in height compared to two-row Micro-D connectors and suited for connector applications with limited available space.
Nickel plated connector shell with through hole for desired hardware
10 colour repeating 26 AWG wire, M22759/11 Teflon®, 18 inches
Socket connectors have fluorosilicone interfacial seals
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Low level contact resistance 32 mΩ max.
Connector mating morce (10 Ounces) x (# of Contacts)
Standards
MIL-DTL-83513
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Glenair Micro D Pigtail Connectors Single Row, Low Profile, GMSM Series
Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form factor than standard Micro D connectors, whilst retaining all of the key benefits. These single row connectors are reduced in height compared to two-row Micro-D connectors and suited for connector applications with limited available space.
Nickel plated connector shell with through hole for desired hardware
10 colour repeating 26 AWG wire, M22759/11 Teflon®, 18 inches
Socket connectors have fluorosilicone interfacial seals
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Low level contact resistance 32 mΩ max.
Connector mating morce (10 Ounces) x (# of Contacts)
Standards
MIL-DTL-83513