Technical documents
Specifications
Brand
GlenairNumber Of Contacts
19
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Voltage Rating
600 V ac, 700 V dc
Shell Size
14
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GlenairNumber Of Contacts
19
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Voltage Rating
600 V ac, 700 V dc
Shell Size
14
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).