Glenair, Copper Alloy 3 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 14S,

RS Stock No.: 107-322Brand: GlenairManufacturers Part No.: IT3102A14S-7PF7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Black

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Glenair, Copper Alloy 3 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 14S,

P.O.A.

Glenair, Copper Alloy 3 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 14S,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Black

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).