Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Glenair Jack Screw For Use With Mini D Ribbon Connector

RS Stock No.: 612-6697Brand: GlenairManufacturers Part No.: MRM5254
brand-logo
View all in D Sub Connector Accessories

Technical documents

Specifications

Brand

Glenair

Accessory Type

Jack Screw

For Use With

Mini D Ribbon Connector

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Jack Screw & Jack Post

Stainless steel jackscrew and jackposts used for locking coupled Micro D connectors. Suitable for both metal and plastic types, including preterminated and solder bucket connectors

Jackposts are supplied in bags containing 2 jackposts , 2 washers and 2 hex nuts
Jackpost length is 12.45mm
Jackscrews are supplied in bags containing 2 jackscrews and 2 c-clips
Suitable for all connectors from 9 to 51 way

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in
RS PRO Jack Screw For Use With Locking Connector
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Glenair Jack Screw For Use With Mini D Ribbon Connector

P.O.A.

Glenair Jack Screw For Use With Mini D Ribbon Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
RS PRO Jack Screw For Use With Locking Connector
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Glenair

Accessory Type

Jack Screw

For Use With

Mini D Ribbon Connector

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Jack Screw & Jack Post

Stainless steel jackscrew and jackposts used for locking coupled Micro D connectors. Suitable for both metal and plastic types, including preterminated and solder bucket connectors

Jackposts are supplied in bags containing 2 jackposts , 2 washers and 2 hex nuts
Jackpost length is 12.45mm
Jackscrews are supplied in bags containing 2 jackscrews and 2 c-clips
Suitable for all connectors from 9 to 51 way

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in
RS PRO Jack Screw For Use With Locking Connector
P.O.A.Each (In a Pack of 2) (ex VAT)