Glenair MWDL 9 Way D-sub Connector Plug

RS Stock No.: 612-6372Brand: GlenairManufacturers Part No.: MWDL9P-6E5-18B
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Male

Series

MWDL

Country of Origin

United Kingdom

Product details

Plastic Shell Terminated with Plug or Socket

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair MWDL 9 Way D-sub Connector Plug

P.O.A.

Glenair MWDL 9 Way D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Male

Series

MWDL

Country of Origin

United Kingdom

Product details

Plastic Shell Terminated with Plug or Socket

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in