Technical documents
Specifications
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium Alloy
Length
23.7mm
Width
7.8mm
Depth
15.6mm
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Series
MWDM
Dimensions
23.7 x 7.8 x 15.6mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
90° Metal Shells
0.100 inch x 0.100 termination grid
0.02 inch diameter copper termination tails
Horizontal narrow profile, right angle mounting
Jackposts supplied installed
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium Alloy
Length
23.7mm
Width
7.8mm
Depth
15.6mm
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Series
MWDM
Dimensions
23.7 x 7.8 x 15.6mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
90° Metal Shells
0.100 inch x 0.100 termination grid
0.02 inch diameter copper termination tails
Horizontal narrow profile, right angle mounting
Jackposts supplied installed
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.