Technical documents
Specifications
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
23.75mm
Width
7.82mm
Depth
15.65mm
Series
MWDM
Dimensions
23.75 x 7.82 x 15.65mm
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
23.75mm
Width
7.82mm
Depth
15.65mm
Series
MWDM
Dimensions
23.75 x 7.82 x 15.65mm
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.