Glenair MWDM 25 Way D-sub Connector Socket

RS Stock No.: 612-6546Brand: GlenairManufacturers Part No.: MWDM2L-25S-6E5-18B
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

25

Gender

Female

Series

MWDM

Country of Origin

United Kingdom

Product details

Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination

MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.

These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.

MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Stock information temporarily unavailable.

P.O.A.

Glenair MWDM 25 Way D-sub Connector Socket

P.O.A.

Glenair MWDM 25 Way D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

25

Gender

Female

Series

MWDM

Country of Origin

United Kingdom

Product details

Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination

MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.

These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.

MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.