Global Component Sourcing Thermal Interface Pad, 0.1mm Thick, 26W/m·K, Graphite, 150 x 300mm

RS Stock No.: 188-9454Brand: Global Component SourcingManufacturers Part No.: GCSP-100G-150x300
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

150 x 300mm

Thickness

0.1mm

Length

150mm

Width

300mm

Thermal Conductivity

26W/m·K

Material

Graphite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+400°C

Colour

Grey

Operating Temperature Range

-40 → +400 °C

Country of Origin

China

P.O.A.

Global Component Sourcing Thermal Interface Pad, 0.1mm Thick, 26W/m·K, Graphite, 150 x 300mm

P.O.A.

Global Component Sourcing Thermal Interface Pad, 0.1mm Thick, 26W/m·K, Graphite, 150 x 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Dimensions

150 x 300mm

Thickness

0.1mm

Length

150mm

Width

300mm

Thermal Conductivity

26W/m·K

Material

Graphite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+400°C

Colour

Grey

Operating Temperature Range

-40 → +400 °C

Country of Origin

China