1060-42-000 Laser Module, 670nm 3mW, Modulating, TTL control Ellipse pattern -8 → -12 V

RS Stock No.: 194-004Brand: Global LaserManufacturers Part No.: 1060-42-000
brand-logo
View all in Laser Modules

Technical documents

Specifications

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

670nm

Optical Output Power

3mW

Control Type

TTL

Laser Class

3R

Parallel Beam Divergence FWHM

0.5mrad

Perpendicular Beam Divergence FWHM

0.5mrad

Dimensions

15.25 (Dia.) x 75mm

Diameter

15.25mm

Length

75mm

Maximum Supply Voltage

-12V

Minimum Supply Voltage

-8V

Series

Beta TX

Supply Voltage Range

-8 → -12 V

Country of Origin

United Kingdom

Product details

Beta TX Series

The Beta TX series from Global Laser consists of high-quality laser diode modules. These modules combine a laser diode, a driver and modulation circuitry, and a collimating lens. All housed in a black powder coated brass body which is electrically isolated
A high-quality adjustable lens enables the Beta TX modules to provide a highly collimated visible beam. This quality is ideal for precision applications such as alignment, edge detection and targeting.
The visible laser spot size is adjustable by simply shining it onto a suitable target and adjusting using the focusing tool provided.
The lasers can be amplitude modulated using digital or analogue signals over a frequency range of 100 Hz to 50 MHz. This feature makes them ideal for use in data transmission and audio/video communications.

Electrical Connections:
Black: -Vcc
Green: 0v
White: Interlock
Blue: TTL disable
Green & yellow (twisted pair): Modulation

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Stock information temporarily unavailable.

P.O.A.

1060-42-000 Laser Module, 670nm 3mW, Modulating, TTL control Ellipse pattern -8 → -12 V

P.O.A.

1060-42-000 Laser Module, 670nm 3mW, Modulating, TTL control Ellipse pattern -8 → -12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

670nm

Optical Output Power

3mW

Control Type

TTL

Laser Class

3R

Parallel Beam Divergence FWHM

0.5mrad

Perpendicular Beam Divergence FWHM

0.5mrad

Dimensions

15.25 (Dia.) x 75mm

Diameter

15.25mm

Length

75mm

Maximum Supply Voltage

-12V

Minimum Supply Voltage

-8V

Series

Beta TX

Supply Voltage Range

-8 → -12 V

Country of Origin

United Kingdom

Product details

Beta TX Series

The Beta TX series from Global Laser consists of high-quality laser diode modules. These modules combine a laser diode, a driver and modulation circuitry, and a collimating lens. All housed in a black powder coated brass body which is electrically isolated
A high-quality adjustable lens enables the Beta TX modules to provide a highly collimated visible beam. This quality is ideal for precision applications such as alignment, edge detection and targeting.
The visible laser spot size is adjustable by simply shining it onto a suitable target and adjusting using the focusing tool provided.
The lasers can be amplitude modulated using digital or analogue signals over a frequency range of 100 Hz to 50 MHz. This feature makes them ideal for use in data transmission and audio/video communications.

Electrical Connections:
Black: -Vcc
Green: 0v
White: Interlock
Blue: TTL disable
Green & yellow (twisted pair): Modulation

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser