1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V

RS Stock No.: 194-010Brand: Global LaserManufacturers Part No.: 1068-42-000
brand-logo
View all in Laser Modules

Technical documents

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

670nm

Optical Output Power

1mW

Control Type

TTL

Laser Class

2

Dimensions

15.25 (Dia.) x 46mm

Diameter

15.25mm

Length

46mm

Maximum Supply Voltage

-12V

Minimum Supply Voltage

-8V

Series

Beta CW

Supply Voltage Range

-8 → -12 V

Country of Origin

United Kingdom

Product details

Beta CW Series

The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated
The Beta CW laser modules also incorporate a high-quality adjustable lens. Standard units produce a highly collimated beam
The visible laser spot size is adjustable by shining the beam onto a suitable target and adjusting the size with the focusing tool provided. This adjustability makes the Beta CW lasers ideal for alignment, position sensing and targeting applications. The 635 nm visible modules are 8 times brighter than 670 nm modules making them ideal for applications where visibility is important
Line generator units produce a fan shaped output beam with an angle of 16°. The wide angle line generator unit produces a fan shaped output beam with an angle of 106°. The beam can be altered to produce a fine clean line using the focusing tool provided making it ideal for alignment and profile vision applications
For suitable detectors, refer to the RS range of photodiodes. A replacement standard singlet lens and two types of line generator lens are available and are suitable for use with these modules

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Stock information temporarily unavailable.

P.O.A.

1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V

P.O.A.

1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

670nm

Optical Output Power

1mW

Control Type

TTL

Laser Class

2

Dimensions

15.25 (Dia.) x 46mm

Diameter

15.25mm

Length

46mm

Maximum Supply Voltage

-12V

Minimum Supply Voltage

-8V

Series

Beta CW

Supply Voltage Range

-8 → -12 V

Country of Origin

United Kingdom

Product details

Beta CW Series

The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated
The Beta CW laser modules also incorporate a high-quality adjustable lens. Standard units produce a highly collimated beam
The visible laser spot size is adjustable by shining the beam onto a suitable target and adjusting the size with the focusing tool provided. This adjustability makes the Beta CW lasers ideal for alignment, position sensing and targeting applications. The 635 nm visible modules are 8 times brighter than 670 nm modules making them ideal for applications where visibility is important
Line generator units produce a fan shaped output beam with an angle of 16°. The wide angle line generator unit produces a fan shaped output beam with an angle of 106°. The beam can be altered to produce a fine clean line using the focusing tool provided making it ideal for alignment and profile vision applications
For suitable detectors, refer to the RS range of photodiodes. A replacement standard singlet lens and two types of line generator lens are available and are suitable for use with these modules

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser