Global Laser C2 Laser Lens

RS Stock No.: 127-1539Brand: Global LaserManufacturers Part No.: 1125-362-000
brand-logo
View all in Laser Lenses

Technical documents

Specifications

Lens Type

C2

Country of Origin

United Kingdom

Product details

Lenses for M9 Cameo Laser Modules

A range of M9 thread mounting collimating lenses from Global Laser suitable for use with the Cameo and LaserLyte-Flex Laser Modules, and Red/Green Laser Alignment Kits. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M9 Focus Key, 127-1533.

P.O.A.

Global Laser C2 Laser Lens

P.O.A.

Global Laser C2 Laser Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Lens Type

C2

Country of Origin

United Kingdom

Product details

Lenses for M9 Cameo Laser Modules

A range of M9 thread mounting collimating lenses from Global Laser suitable for use with the Cameo and LaserLyte-Flex Laser Modules, and Red/Green Laser Alignment Kits. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M9 Focus Key, 127-1533.