Global Laser 100° fan angle Cross shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

RS Stock No.: 127-1550Brand: Global LaserManufacturers Part No.: 1125-377-000
brand-logo
View all in Laser Lenses

Technical documents

Specifications

Beam Emission Shape

Cross

Lens Type

Moulded Multi Rod

Fan Angle

100°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic

Stock information temporarily unavailable.

P.O.A.

Global Laser 100° fan angle Cross shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

P.O.A.

Global Laser 100° fan angle Cross shape Moulded Multi Rod Laser Lens, Exit aperture 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Beam Emission Shape

Cross

Lens Type

Moulded Multi Rod

Fan Angle

100°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic