Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Global Laser 4.58° fan angle Rangefinder shape DOE Laser Lens, Exit aperture 5mm

RS Stock No.: 238-8156Brand: Global LaserManufacturers Part No.: 1125-528-000
brand-logo
View all in Laser Lenses

Technical documents

Specifications

Beam Emission Shape

Rangefinder

Lens Type

DOE

Fan Angle

4.58°

Exit Aperture Size

5mm

Transmission Loss

0.25

Series

M9

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Global Laser 4.58° fan angle Rangefinder shape DOE Laser Lens, Exit aperture 5mm

P.O.A.

Global Laser 4.58° fan angle Rangefinder shape DOE Laser Lens, Exit aperture 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Beam Emission Shape

Rangefinder

Lens Type

DOE

Fan Angle

4.58°

Exit Aperture Size

5mm

Transmission Loss

0.25

Series

M9

Country of Origin

United Kingdom