Technical documents
Specifications
Brand
Global LaserLaser Type
Modulating
Laser Colour
Green
Emission Pattern
Dot
Laser Wavelength
520nm
Optical Output Power
0.36mW
Laser Class
1
Control Type
PWM
Application
Alignment
Series
Acculase
Supply Voltage Range
10 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1421-128-000 Laser Module, 520nm 0.36mW, Modulating, PWM control Dot pattern 10 V
1
P.O.A.
1421-128-000 Laser Module, 520nm 0.36mW, Modulating, PWM control Dot pattern 10 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Global LaserLaser Type
Modulating
Laser Colour
Green
Emission Pattern
Dot
Laser Wavelength
520nm
Optical Output Power
0.36mW
Laser Class
1
Control Type
PWM
Application
Alignment
Series
Acculase
Supply Voltage Range
10 V
Country of Origin
United Kingdom