Global Laser Laser Module 5V Laser Power Supply

RS Stock No.: 697-3591Brand: Global LaserManufacturers Part No.: 5026-44-000
brand-logo
View all in Laser Module Accessories

Technical documents

Specifications

Input Voltage

90 → 264 V ac

For Use With

Laser Module 5V

Accessory Type

Laser Power Supply

Maximum Output Current

1A

Number of Outputs

1

Country of Origin

United Kingdom

Product details

Global Laser PS-1 5V Power Supply 1 Output

This mains power supply runs on 90-264 Vac input via an IEC mains lead & has the benefit of a power on LED indicator

5V Output
Full plug & play system for all alignment purposes
IEC Leads included: UK,Europe & US
Output connector: 1 way 2.5 mm power jack
For use with Laserlyte Flex products 697-3557, 127-1571 and 127-1572

Stock information temporarily unavailable.

P.O.A.

Global Laser Laser Module 5V Laser Power Supply

P.O.A.

Global Laser Laser Module 5V Laser Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

90 → 264 V ac

For Use With

Laser Module 5V

Accessory Type

Laser Power Supply

Maximum Output Current

1A

Number of Outputs

1

Country of Origin

United Kingdom

Product details

Global Laser PS-1 5V Power Supply 1 Output

This mains power supply runs on 90-264 Vac input via an IEC mains lead & has the benefit of a power on LED indicator

5V Output
Full plug & play system for all alignment purposes
IEC Leads included: UK,Europe & US
Output connector: 1 way 2.5 mm power jack
For use with Laserlyte Flex products 697-3557, 127-1571 and 127-1572