Technical documents
Specifications
Brand
Global LaserFor Use With
Laser Module 5V
Number of Outputs
1
Accessory Type
Laser Power Supply
Output Voltage
4.5V dc
Country of Origin
United Kingdom
Product details
Global Laser 4.5V Battery Box 1 Output
The Global Laser Battery Box provides a suitable power source for LaserLyte and LaserLyte Flex laser modules when it is impractical to use a mains (line) powered supply. The unit is housed in a compact ABS box and operates from three industrial AA batteries. Battery life is typically up to 70 hours (dependent on laser type used) and the output is via a 2.5mm DC power jack connector. The Battery Box includes an on/off switch.
• Dimensions: 85 x 56 x 39 mm
• Recommended battery type: 1500mAH AA cell (x3)
• Output connection: 2.5mm DC power jack
• Operating temperature range: -20 to +35°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Global LaserFor Use With
Laser Module 5V
Number of Outputs
1
Accessory Type
Laser Power Supply
Output Voltage
4.5V dc
Country of Origin
United Kingdom
Product details
Global Laser 4.5V Battery Box 1 Output
The Global Laser Battery Box provides a suitable power source for LaserLyte and LaserLyte Flex laser modules when it is impractical to use a mains (line) powered supply. The unit is housed in a compact ABS box and operates from three industrial AA batteries. Battery life is typically up to 70 hours (dependent on laser type used) and the output is via a 2.5mm DC power jack connector. The Battery Box includes an on/off switch.
• Dimensions: 85 x 56 x 39 mm
• Recommended battery type: 1500mAH AA cell (x3)
• Output connection: 2.5mm DC power jack
• Operating temperature range: -20 to +35°C