GMC-I Prosys ACP 3005/24 Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max

RS Stock No.: 705-1890Brand: GMC-I ProsysManufacturers Part No.: ACP 3005/24
brand-logo
View all in Current Clamps

Technical documents

Specifications

Adapter Type

AC, Rogowski Coil

Maximum ac Current

3kA ac

Best Accuracy

±1% + 0.1 A

Maximum Conductor Size

180mm

Safety Category

CAT IV 600 V, CAT III 1000V

Maximum Bandwidth

20kHz

Model Number p

ACP 3005/24

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Bandwidth

10 Hz → 20kHz

Country of Origin

United Kingdom

Product details

ACP3 Series Flexible 3000Aac Current Probes

Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V

Supplied with

Instruction manual

Stock information temporarily unavailable.

P.O.A.

GMC-I Prosys ACP 3005/24 Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max

Calibration type

P.O.A.

GMC-I Prosys ACP 3005/24 Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

AC, Rogowski Coil

Maximum ac Current

3kA ac

Best Accuracy

±1% + 0.1 A

Maximum Conductor Size

180mm

Safety Category

CAT IV 600 V, CAT III 1000V

Maximum Bandwidth

20kHz

Model Number p

ACP 3005/24

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Bandwidth

10 Hz → 20kHz

Country of Origin

United Kingdom

Product details

ACP3 Series Flexible 3000Aac Current Probes

Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V

Supplied with

Instruction manual