GMC-I Prosys CP-1000 Current Clamp, 1000A DC Max, AC/DC Adapter, 1kA ac AC Max, Current Output

RS Stock No.: 705-1910Brand: GMC-I ProsysManufacturers Part No.: CP1000
brand-logo
View all in Current Clamps

Technical documents

Specifications

Adapter Type

AC/DC

Maximum DC Current

1000A

Maximum ac Current

1kA ac

Best Accuracy

±1% + 0.5 A

Resolution

500 mA

Maximum Conductor Size

32mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9 V

Battery Life

50 h

Cable Length Extended

1.5m

Model Number p

CP-1000

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

United Kingdom

Product details

CP1 Series AC/DC 1000A ac/dc Current Probes

1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V

Supplied with

1 x PP3 9V alkaline battery & instructions

Stock information temporarily unavailable.

P.O.A.

GMC-I Prosys CP-1000 Current Clamp, 1000A DC Max, AC/DC Adapter, 1kA ac AC Max, Current Output

Calibration type

P.O.A.

GMC-I Prosys CP-1000 Current Clamp, 1000A DC Max, AC/DC Adapter, 1kA ac AC Max, Current Output
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

AC/DC

Maximum DC Current

1000A

Maximum ac Current

1kA ac

Best Accuracy

±1% + 0.5 A

Resolution

500 mA

Maximum Conductor Size

32mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9 V

Battery Life

50 h

Cable Length Extended

1.5m

Model Number p

CP-1000

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

United Kingdom

Product details

CP1 Series AC/DC 1000A ac/dc Current Probes

1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V

Supplied with

1 x PP3 9V alkaline battery & instructions