Technical documents
Specifications
Brand
GMC-I ProsysAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Model Number
CP410
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±1% + 5 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±1% +5 digits
Jaw Capacity Busbars
25mm
True RMS
Yes
Functions Measured
AC Current, DC Current
Battery Life
50 h
Safety Category Level
CAT III
Weight
235g
Height
194mm
Minimum Operating Temperature
0°C
Maximum Conductor Size
25mm
Safety Category
CAT III 300V
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Type
9V
Safety Category Voltage
300V
Width
74mm
Length
25mm
Dimensions
25 x 74 x 194mm
Power Source
Battery
Country of Origin
United Kingdom
Product details
CP41 and CP410
4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V
Supplied with
1 x PP3 9V alkaline battery and instructions
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GMC-I ProsysAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Model Number
CP410
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±1% + 5 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±1% +5 digits
Jaw Capacity Busbars
25mm
True RMS
Yes
Functions Measured
AC Current, DC Current
Battery Life
50 h
Safety Category Level
CAT III
Weight
235g
Height
194mm
Minimum Operating Temperature
0°C
Maximum Conductor Size
25mm
Safety Category
CAT III 300V
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Type
9V
Safety Category Voltage
300V
Width
74mm
Length
25mm
Dimensions
25 x 74 x 194mm
Power Source
Battery
Country of Origin
United Kingdom
Product details
CP41 and CP410
4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V
Supplied with
1 x PP3 9V alkaline battery and instructions