Technical documents
Specifications
Brand
GoliathSeries
HM2006WSI
Gender
Unisex
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots, UK 4, EU 37
1
P.O.A.
Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots, UK 4, EU 37
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GoliathSeries
HM2006WSI
Gender
Unisex
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
Turkey