Technical documents
Specifications
Brand
GoodfellowMaterial
Kapton HN
Length
304mm
Width
200mm
Thickness
0.05mm
Density
1.42g/cm³
Dielectic Strength
118kV/mm
Thermal Conductivity
0.16W/mK
Maximum Operating Temperature
+400°C
Country of Origin
United States
Product details
Kapton® HN Polyimide Film
Flexible Kapton® type HN polyimide film, available in thicknesses of 25, 50 & 75μm. Kapton® film possesses a unique combination of properties that make it ideal for a variety of applications in many different industries.
Excellent physical, electrical, and mechanical properties, maintained over a wide temperature range, up to 400°C
High electrical insulation at elevated temperatures: 1012 Ohm-cm at 200°C
Also suitable for cryogenic applications
Density 1.42 g/cc
Thermal Conductivity 0.16 W/m·K
Sheet size 304 x 200mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GoodfellowMaterial
Kapton HN
Length
304mm
Width
200mm
Thickness
0.05mm
Density
1.42g/cm³
Dielectic Strength
118kV/mm
Thermal Conductivity
0.16W/mK
Maximum Operating Temperature
+400°C
Country of Origin
United States
Product details
Kapton® HN Polyimide Film
Flexible Kapton® type HN polyimide film, available in thicknesses of 25, 50 & 75μm. Kapton® film possesses a unique combination of properties that make it ideal for a variety of applications in many different industries.
Excellent physical, electrical, and mechanical properties, maintained over a wide temperature range, up to 400°C
High electrical insulation at elevated temperatures: 1012 Ohm-cm at 200°C
Also suitable for cryogenic applications
Density 1.42 g/cc
Thermal Conductivity 0.16 W/m·K
Sheet size 304 x 200mm