Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.075mm

RS Stock No.: 536-3968Brand: GoodfellowManufacturers Part No.: KAPTON FILM 304X200X0.075MM
brand-logo
View all in Plastic Film

Technical documents

Specifications

Brand

DuPont

Material

Kapton HN

Length

304mm

Width

200mm

Thickness

0.075mm

Density

1.42g/cm³

Dielectic Strength

177kV/mm

Thermal Conductivity

0.16W/mK

Maximum Operating Temperature

+400°C

Country of Origin

United States

Product details

Kapton® HN Polyimide Film

Flexible Kapton® type HN polyimide film, available in thicknesses of 25, 50 & 75μm. Kapton® film possesses a unique combination of properties that make it ideal for a variety of applications in many different industries.

Excellent physical, electrical, and mechanical properties, maintained over a wide temperature range, up to 400°C
High electrical insulation at elevated temperatures: 1012 Ohm-cm at 200°C
Also suitable for cryogenic applications
Density 1.42 g/cc
Thermal Conductivity 0.16 W/m·K
Sheet size 304 x 200mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.075mm

P.O.A.

Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.075mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

DuPont

Material

Kapton HN

Length

304mm

Width

200mm

Thickness

0.075mm

Density

1.42g/cm³

Dielectic Strength

177kV/mm

Thermal Conductivity

0.16W/mK

Maximum Operating Temperature

+400°C

Country of Origin

United States

Product details

Kapton® HN Polyimide Film

Flexible Kapton® type HN polyimide film, available in thicknesses of 25, 50 & 75μm. Kapton® film possesses a unique combination of properties that make it ideal for a variety of applications in many different industries.

Excellent physical, electrical, and mechanical properties, maintained over a wide temperature range, up to 400°C
High electrical insulation at elevated temperatures: 1012 Ohm-cm at 200°C
Also suitable for cryogenic applications
Density 1.42 g/cc
Thermal Conductivity 0.16 W/m·K
Sheet size 304 x 200mm

You may be interested in