Machinable Glass Ceramic Rod, 100mm L, 10mm Diameter
Technical documents
Specifications
Brand
MACORMaterial
Machinable Glass Ceramic
Form
Rod
Length
100mm
Rod Diameter
10mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MACORMaterial
Machinable Glass Ceramic
Form
Rod
Length
100mm
Rod Diameter
10mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour