Machinable Glass Ceramic Rod, 100mm L, 30mm Diameter

RS Stock No.: 225-5498Brand: Goodfellow
View all in Ceramic Bars & Ceramic Rods

Technical documents

Specifications

Brand

MACOR

Material

Machinable Glass Ceramic

Form

Rod

Length

100mm

Rod Diameter

30mm

Colour

White

Thermal Conductivity

1.46W/mK

Density

2.52g/cm³

Hardness

A 48 Rockwell

Compressive Strength

35kg/mm²

Fracture Toughness

1.53MPa

Water Absorption

0%

Maximum Operating Temperature

+800°C

Country of Origin

United States

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

Stock information temporarily unavailable.

P.O.A.

Machinable Glass Ceramic Rod, 100mm L, 30mm Diameter

P.O.A.

Machinable Glass Ceramic Rod, 100mm L, 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MACOR

Material

Machinable Glass Ceramic

Form

Rod

Length

100mm

Rod Diameter

30mm

Colour

White

Thermal Conductivity

1.46W/mK

Density

2.52g/cm³

Hardness

A 48 Rockwell

Compressive Strength

35kg/mm²

Fracture Toughness

1.53MPa

Water Absorption

0%

Maximum Operating Temperature

+800°C

Country of Origin

United States

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour