Technical documents
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHit 2A
Display Type
Analogue
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum Resistance Measurement
1MΩ
True RMS
No
Safety Category Level
CAT II
Safety Category
CAT II 500V
Weight
300g
Height
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Battery Type
AA
Safety Category Voltage
500V
Width
126mm
Dimensions
92 x 126 x 45mm
Best DC Voltage Accuracy
±2 %
Length
92mm
Best AC Voltage Accuracy
±2 %
Country of Origin
Czech Republic
Product details
Analogue Multimeter METRA HIT 1A/2A
Basic analogue multimeter with robust plastic casing
Broad scope of application thanks to a large number of measurement ranges
Battery for resistance measurement: 1x mignon cell AA 1.5 V
Additional features 2 A
Extended current measurement: up to 15 A AC / DC
Accuracy: Class 2.5
Optional accessories
Batteries: AA, pack of 10 (stock no.: 591-225)
Measuring cable set KS17-2 (stock no.: 292-1296)
Supplied with
Multimeter (excluding battery and cable set), instructions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHit 2A
Display Type
Analogue
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum Resistance Measurement
1MΩ
True RMS
No
Safety Category Level
CAT II
Safety Category
CAT II 500V
Weight
300g
Height
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Battery Type
AA
Safety Category Voltage
500V
Width
126mm
Dimensions
92 x 126 x 45mm
Best DC Voltage Accuracy
±2 %
Length
92mm
Best AC Voltage Accuracy
±2 %
Country of Origin
Czech Republic
Product details
Analogue Multimeter METRA HIT 1A/2A
Basic analogue multimeter with robust plastic casing
Broad scope of application thanks to a large number of measurement ranges
Battery for resistance measurement: 1x mignon cell AA 1.5 V
Additional features 2 A
Extended current measurement: up to 15 A AC / DC
Accuracy: Class 2.5
Optional accessories
Batteries: AA, pack of 10 (stock no.: 591-225)
Measuring cable set KS17-2 (stock no.: 292-1296)
Supplied with
Multimeter (excluding battery and cable set), instructions