Gossen Metrawatt METRAHIT AM PRO Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 606-3754Brand: Gossen MetrawattManufacturers Part No.: M242A
brand-logo
View all in Multimeters

Technical documents

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

METRAHIT AM PRO

Model Number (p)

METRAHIT AM PRO

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+1372°C

True RMS

Yes

Maximum Frequency

10kHz

AC Current Measurement Resolution

100µA ac

DC Current Measurement Resolution

100µA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Maximum Operating Temperature

+40°C

Best DC Current Accuracy

±0.9% + 10 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±2% + 10 Digits

Weight

350g

Best AC Current Accuracy

±0.9% + 10 Digits

Width

87mm

Length

200mm

Dimensions

200 x 87 x 45mm

Best DC Voltage Accuracy

±0.05% + 3 Digits

Best Temperature Measurement Accuracy

±1% + 5 Digits

Best AC Voltage Accuracy

±0.05% + 3 Digits

Minimum Operating Temperature

0°C

Height

45mm

Country of Origin

Germany

Product details

METRAHIT BASE PRO TECH

MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.

Features and Benefits:

Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V

Additional "PRO" features

16 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)

Additional "TECH" features

20 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance

Applications:

Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications

What Is Included:

Multimeter
Pair of safety measurement cables 1.2 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRAHIT AM PRO Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Gossen Metrawatt METRAHIT AM PRO Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

METRAHIT AM PRO

Model Number (p)

METRAHIT AM PRO

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+1372°C

True RMS

Yes

Maximum Frequency

10kHz

AC Current Measurement Resolution

100µA ac

DC Current Measurement Resolution

100µA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Maximum Operating Temperature

+40°C

Best DC Current Accuracy

±0.9% + 10 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±2% + 10 Digits

Weight

350g

Best AC Current Accuracy

±0.9% + 10 Digits

Width

87mm

Length

200mm

Dimensions

200 x 87 x 45mm

Best DC Voltage Accuracy

±0.05% + 3 Digits

Best Temperature Measurement Accuracy

±1% + 5 Digits

Best AC Voltage Accuracy

±0.05% + 3 Digits

Minimum Operating Temperature

0°C

Height

45mm

Country of Origin

Germany

Product details

METRAHIT BASE PRO TECH

MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.

Features and Benefits:

Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V

Additional "PRO" features

16 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)

Additional "TECH" features

20 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance

Applications:

Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications

What Is Included:

Multimeter
Pair of safety measurement cables 1.2 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate