Technical documents
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHit ENERGY
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
600µF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1372°C
Maximum Frequency
100kHz
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
1µV dc
AC Voltage Measurement Resolution
1µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±0.1% + 20 Digits
Width
87mm
Length
200mm
Dimensions
200 x 87 x 45mm
Best DC Voltage Accuracy
±0.02% + 15 Digits
Best Temperature Measurement Accuracy
±1% + 0.5
Best AC Voltage Accuracy
±0.02% + 15 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
400g
Best DC Current Accuracy
±0.1% + 20 Digits
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best Resistance Measurement Accuracy
±2% + 10 Digits
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
METRAHIT ENERGY TRMS Multimeter
METRAHIT ENERGY multimeter is exceeding all previous performance limits and developed for professionals. Simultaneous TRMS current and voltage measurement with a resolution of 60000 digits and more than 35 different measuring functions. All the important power qualities can be precisely acquired. A rugged and reliable multimeter with a housing made from impact resistant ABS.
Features and Benefits:
TRMS measurement (AC, AC+DC)
Power measurement (W, VAr, VA, PF): active, reactive and apparent power with extreme values, power factor
Energy measurement (Wh, VArh, VAh), active, reactive and apparent energy, mean power value with adjustable observation period and maximum value
Mains quality analysis: recording of over and undervoltage, dips, swells, voltage peaks and transients in 0, 50 and 60 Hz systems
Harmonic analysis: RMS values and distortion components up to the 15th harmonic at 16.7, 50, 60 and 400 Hz
Special measuring functions: crest factor CF, conductivity nS, low resistance, duty cycle %, cable length km
Resolution of 60,000 digits, triple display, display illumination
Large data memory for up to 300,000 measured values
Instrument is completely remote controllable
Features Summary:
Power and energy measurement
Systematic voltage quantity analysis
Harmonic analysis
Convenient triple display
Automatic / manual measuring range
User safety and overload protection
Peak value monitoring
Measurement with current transformer clamps and sensors
Three connector jacks with (ABS)
Automatic storage of measured values
RMS Value with distorted waveshape
Storage of minimum and maximum values
Activatable filter for V AC measurement
Memory mode operation
Measuring of 5 V square wave signals
Fast acoustic contnuity test
What is Included:
Multimeter
3 x Safety measurement cables KS29 with 4 mm test probes
1000 V CAT III, 600 V CAT IV
2 x Batteries 1.5 V AA
Condensed operating instruction English/German
CD ROM with operating instructions English/German
DAkkS Calibration certificate
Rubber holster
Standards
IEC/ EN 61010-1 VDE 0411-1, DIN EN 61326-1, VDE 0843-20-1, DIN EN 60529, DIN EN 60529, DIN VDE 0471, Part 1
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHit ENERGY
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
600µF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1372°C
Maximum Frequency
100kHz
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
1µV dc
AC Voltage Measurement Resolution
1µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±0.1% + 20 Digits
Width
87mm
Length
200mm
Dimensions
200 x 87 x 45mm
Best DC Voltage Accuracy
±0.02% + 15 Digits
Best Temperature Measurement Accuracy
±1% + 0.5
Best AC Voltage Accuracy
±0.02% + 15 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
400g
Best DC Current Accuracy
±0.1% + 20 Digits
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best Resistance Measurement Accuracy
±2% + 10 Digits
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
METRAHIT ENERGY TRMS Multimeter
METRAHIT ENERGY multimeter is exceeding all previous performance limits and developed for professionals. Simultaneous TRMS current and voltage measurement with a resolution of 60000 digits and more than 35 different measuring functions. All the important power qualities can be precisely acquired. A rugged and reliable multimeter with a housing made from impact resistant ABS.
Features and Benefits:
TRMS measurement (AC, AC+DC)
Power measurement (W, VAr, VA, PF): active, reactive and apparent power with extreme values, power factor
Energy measurement (Wh, VArh, VAh), active, reactive and apparent energy, mean power value with adjustable observation period and maximum value
Mains quality analysis: recording of over and undervoltage, dips, swells, voltage peaks and transients in 0, 50 and 60 Hz systems
Harmonic analysis: RMS values and distortion components up to the 15th harmonic at 16.7, 50, 60 and 400 Hz
Special measuring functions: crest factor CF, conductivity nS, low resistance, duty cycle %, cable length km
Resolution of 60,000 digits, triple display, display illumination
Large data memory for up to 300,000 measured values
Instrument is completely remote controllable
Features Summary:
Power and energy measurement
Systematic voltage quantity analysis
Harmonic analysis
Convenient triple display
Automatic / manual measuring range
User safety and overload protection
Peak value monitoring
Measurement with current transformer clamps and sensors
Three connector jacks with (ABS)
Automatic storage of measured values
RMS Value with distorted waveshape
Storage of minimum and maximum values
Activatable filter for V AC measurement
Memory mode operation
Measuring of 5 V square wave signals
Fast acoustic contnuity test
What is Included:
Multimeter
3 x Safety measurement cables KS29 with 4 mm test probes
1000 V CAT III, 600 V CAT IV
2 x Batteries 1.5 V AA
Condensed operating instruction English/German
CD ROM with operating instructions English/German
DAkkS Calibration certificate
Rubber holster
Standards
IEC/ EN 61010-1 VDE 0411-1, DIN EN 61326-1, VDE 0843-20-1, DIN EN 60529, DIN EN 60529, DIN VDE 0471, Part 1