Technical documents
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHIT PM XTRA
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
600µF
Absolute Maximum Temperature Measurement
+1372°C
True RMS
Yes
Maximum Frequency
100kHz
DC Current Measurement Resolution
10nA dc
AC Current Measurement Resolution
10nA ac
AC Voltage Measurement Resolution
10µV ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Best DC Current Accuracy
±0.1% + 5 Digits
Weight
350g
Height
45mm
Minimum Operating Temperature
0°C
Best Resistance Measurement Accuracy
±5% + 10 Digits
Battery Type
AA
Safety Category Voltage
600 V, 1000V
Width
87mm
Best AC Current Accuracy
±0.1% + 5 Digits
Best AC Voltage Accuracy
±0.05% + 5 Digits
Maximum Operating Temperature
+40°C
Length
200mm
Best DC Voltage Accuracy
±0.05% + 5 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Dimensions
200 x 87 x 45mm
Best Temperature Measurement Accuracy
±1% + 5 Digits
Country of Origin
Germany
Product details
METRA HIT 29S Multimeter
High-resolution precision multimeter
Triple display
Automatic reading range selection
Effective value measurement (AC, AC+DC)
MIN / MAX memory
Integrated quartz clock for real-time registration
Diode and continuity testing
Protection classes: CAT IV 300 V, CAT III 600 V
Additional functions 29S
Single phase power and mains failure measurement
Power measurement for DC and AC currents as well as single phase and three-phase current
128 KB quartz clock-synchronised measurement value memory
Continuous reading of line voltage and mains failure
Optional accessories
Interface adapter (RS stock no.: 226-0254 or 778-668)
Additional accessories (e.g. RS stock no.: 292-1375)
Supplied with
Multimeter, rubber sheath, cable set (KS29 for 29S), batteries, instruction manual, DKD calibration certificate
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHIT PM XTRA
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
600µF
Absolute Maximum Temperature Measurement
+1372°C
True RMS
Yes
Maximum Frequency
100kHz
DC Current Measurement Resolution
10nA dc
AC Current Measurement Resolution
10nA ac
AC Voltage Measurement Resolution
10µV ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Best DC Current Accuracy
±0.1% + 5 Digits
Weight
350g
Height
45mm
Minimum Operating Temperature
0°C
Best Resistance Measurement Accuracy
±5% + 10 Digits
Battery Type
AA
Safety Category Voltage
600 V, 1000V
Width
87mm
Best AC Current Accuracy
±0.1% + 5 Digits
Best AC Voltage Accuracy
±0.05% + 5 Digits
Maximum Operating Temperature
+40°C
Length
200mm
Best DC Voltage Accuracy
±0.05% + 5 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Dimensions
200 x 87 x 45mm
Best Temperature Measurement Accuracy
±1% + 5 Digits
Country of Origin
Germany
Product details
METRA HIT 29S Multimeter
High-resolution precision multimeter
Triple display
Automatic reading range selection
Effective value measurement (AC, AC+DC)
MIN / MAX memory
Integrated quartz clock for real-time registration
Diode and continuity testing
Protection classes: CAT IV 300 V, CAT III 600 V
Additional functions 29S
Single phase power and mains failure measurement
Power measurement for DC and AC currents as well as single phase and three-phase current
128 KB quartz clock-synchronised measurement value memory
Continuous reading of line voltage and mains failure
Optional accessories
Interface adapter (RS stock no.: 226-0254 or 778-668)
Additional accessories (e.g. RS stock no.: 292-1375)
Supplied with
Multimeter, rubber sheath, cable set (KS29 for 29S), batteries, instruction manual, DKD calibration certificate