Gossen Metrawatt METRACLIP 85 Clamp Meters, 900A dc, Max Current 600A ac

RS Stock No.: 263-6754Brand: Gossen MetrawattManufacturers Part No.: M312JDistrelec Article No.: 30095827
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

900A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

METRACLIP 85

Clamp Meter Type

AC/DC Clamp Meter

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRACLIP 85 Clamp Meters, 900A dc, Max Current 600A ac

P.O.A.

Gossen Metrawatt METRACLIP 85 Clamp Meters, 900A dc, Max Current 600A ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

900A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

METRACLIP 85

Clamp Meter Type

AC/DC Clamp Meter

Country of Origin

China