Gossen Metrawatt M516L Electrical Tester, 1000V , Earth Resistance Measurement With RS232

RS Stock No.: 145-587Brand: Gossen MetrawattManufacturers Part No.: M516L
brand-logo
View all in Multifunction Testers

Technical documents

Specifications

Loop Impedance Test Type

High/Low Current

Model Number p

M516L

RCD Ramp Test

Yes

Non-Tripping

No

Insulation Test Voltage

1000V

Earth Resistance Measurement

Yes

Interface Type

RS232

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt M516L Electrical Tester, 1000V , Earth Resistance Measurement With RS232

P.O.A.

Gossen Metrawatt M516L Electrical Tester, 1000V , Earth Resistance Measurement With RS232
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Loop Impedance Test Type

High/Low Current

Model Number p

M516L

RCD Ramp Test

Yes

Non-Tripping

No

Insulation Test Voltage

1000V

Earth Resistance Measurement

Yes

Interface Type

RS232

Country of Origin

Germany