Technical documents
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
High/Low Current
Model Number p
M516M
RCD Ramp Test
Yes
Non-Tripping
No
Insulation Test Voltage
1000V
Earth Resistance Measurement
Yes
Interface Type
RS232
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Gossen Metrawatt M516M Electrical Tester, 1000V , Earth Resistance Measurement With RS232
1
P.O.A.
Gossen Metrawatt M516M Electrical Tester, 1000V , Earth Resistance Measurement With RS232
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
High/Low Current
Model Number p
M516M
RCD Ramp Test
Yes
Non-Tripping
No
Insulation Test Voltage
1000V
Earth Resistance Measurement
Yes
Interface Type
RS232
Country of Origin
Germany