Gossen Metrawatt PROFiTEST MF XTRA Profi-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB
RS Stock No.: 266-2736Brand: Gossen MetrawattManufacturers Part No.: M537MDistrelec Article No.: 30373740

Technical documents
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
4 Wire
Automatic RCD Test
No
Model Number p
PROFiTEST MF XTRA Profi-Set
RCD Ramp Test
No
Non-Tripping
Yes
Insulation Test Voltage
600V
Earth Resistance Measurement
Yes
Interface Type
USB
Country of Origin
Germany
P.O.A.
Gossen Metrawatt PROFiTEST MF XTRA Profi-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB
1
P.O.A.
Gossen Metrawatt PROFiTEST MF XTRA Profi-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
4 Wire
Automatic RCD Test
No
Model Number p
PROFiTEST MF XTRA Profi-Set
RCD Ramp Test
No
Non-Tripping
Yes
Insulation Test Voltage
600V
Earth Resistance Measurement
Yes
Interface Type
USB
Country of Origin
Germany