Gossen Metrawatt METRISO 1000A Insulation Tester, 50V Min, 1000V Max, 400MΩ Max, CAT II 1000V

RS Stock No.: 334-7201Brand: Gossen MetrawattManufacturers Part No.: M540CDistrelec Article No.: 30382779
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Model Number p

METRISO 1000A

Model Number (p)

METRISO 1000A

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

400MΩ

Display Type

Analogue

Test Current

200mA

Power Source

Battery

Battery Life

3000 Tests (Carbon Zinc)

Battery Type

D

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Width

125mm

Length

165mm

Dimensions

165 x 125 x 110mm

Height

110mm

Weight

1.6kg

Country of Origin

Czech Republic

Product details

METRISO 1000 A insulation tester

Five nominal voltages: 50 V, 100 V, 250 V, 500 V and 1000 V
Voltage measurement to 1000 V
Signal lamp for battery test
Low impedance measurement in accordance with VDE0413

Supplied with

METRISO 1000 A, carrying case, operating instructions

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRISO 1000A Insulation Tester, 50V Min, 1000V Max, 400MΩ Max, CAT II 1000V

P.O.A.

Gossen Metrawatt METRISO 1000A Insulation Tester, 50V Min, 1000V Max, 400MΩ Max, CAT II 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number p

METRISO 1000A

Model Number (p)

METRISO 1000A

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

400MΩ

Display Type

Analogue

Test Current

200mA

Power Source

Battery

Battery Life

3000 Tests (Carbon Zinc)

Battery Type

D

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Width

125mm

Length

165mm

Dimensions

165 x 125 x 110mm

Height

110mm

Weight

1.6kg

Country of Origin

Czech Republic

Product details

METRISO 1000 A insulation tester

Five nominal voltages: 50 V, 100 V, 250 V, 500 V and 1000 V
Voltage measurement to 1000 V
Signal lamp for battery test
Low impedance measurement in accordance with VDE0413

Supplied with

METRISO 1000 A, carrying case, operating instructions