Gossen Metrawatt SECUTEST LEMONGREEN PAT Testing Kit, AC and DC Patient Leakage Current, Class I, Class II, Class IT,

RS Stock No.: 271-2027Brand: Gossen MetrawattManufacturers Part No.: M708E
brand-logo
View all in PAT Testers

Technical documents

Specifications

Tester Type

Advanced PAT

Test Type

AC and DC Patient Leakage Current, Class I, Class II, Class IT, Contact Current, Continuity, Current, Differential Current Measurement, Direct Measurement, Earth, Earth Leakage Current, Equivalent Leakage Current Procedure, Insulation, Insulation Resistance, Protective Conductor Resistance, RCD, Voltage

Testing Method

Automatic, Manual

Download

Yes

Calibrated

DAkkS

Flash Test

Yes

Power Source

Mains

Model Number p

SECUTEST LEMONGREEN

Model Number (p)

SECUTEST LEMONGREEN

Dimensions

295 x 145 x 150mm

Weight

2.5kg

Height

145mm

Length

295mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt SECUTEST LEMONGREEN PAT Testing Kit, AC and DC Patient Leakage Current, Class I, Class II, Class IT,

P.O.A.

Gossen Metrawatt SECUTEST LEMONGREEN PAT Testing Kit, AC and DC Patient Leakage Current, Class I, Class II, Class IT,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Tester Type

Advanced PAT

Test Type

AC and DC Patient Leakage Current, Class I, Class II, Class IT, Contact Current, Continuity, Current, Differential Current Measurement, Direct Measurement, Earth, Earth Leakage Current, Equivalent Leakage Current Procedure, Insulation, Insulation Resistance, Protective Conductor Resistance, RCD, Voltage

Testing Method

Automatic, Manual

Download

Yes

Calibrated

DAkkS

Flash Test

Yes

Power Source

Mains

Model Number p

SECUTEST LEMONGREEN

Model Number (p)

SECUTEST LEMONGREEN

Dimensions

295 x 145 x 150mm

Weight

2.5kg

Height

145mm

Length

295mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Country of Origin

Germany