Technical documents
Specifications
Brand
Gossen MetrawattAccessory Type
Fuse
For Use With
Metrahit 24S, Metrahit 25S, Metrahit 26S/M
Current
16A
Voltage
1000V
Breaking Capacity
30kA
Dimensions
10 (Dia.) x 38mm
Diameter
10mm
Length
38mm
Model Number p
Z-109B
Country of Origin
Germany
Product details
Accessories for METRA HIT multimeter
Stock information temporarily unavailable.
P.O.A.
Gossen Metrawatt Multimeter Fuse, 16A, 1000V, 10 (Dia.) x 38mm, 10mm
1
P.O.A.
Gossen Metrawatt Multimeter Fuse, 16A, 1000V, 10 (Dia.) x 38mm, 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Gossen MetrawattAccessory Type
Fuse
For Use With
Metrahit 24S, Metrahit 25S, Metrahit 26S/M
Current
16A
Voltage
1000V
Breaking Capacity
30kA
Dimensions
10 (Dia.) x 38mm
Diameter
10mm
Length
38mm
Model Number p
Z-109B
Country of Origin
Germany
Product details