Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gossen Metrawatt Multimeter Fuse, 1.6A, 1000V, 6.3 (Dia.) x 32mm, 6.3mm

RS Stock No.: 384-257Brand: Gossen MetrawattManufacturers Part No.: Z109C
brand-logo
View all in Multimeter Fuses

Technical documents

Specifications

Accessory Type

Fuse

For Use With

Metrahit 2, Metrahit 23S, Metrahit 24S, Metrahit 25S, Metrahit 26S/M, Metrahit 27i/M, Metrahit 28S, Metrahit 29S, Metrahit ENERGY

Current

1.6A

Voltage

1000V

Breaking Capacity

10kA

Dimensions

6.3 (Dia.) x 32mm

Diameter

6.3mm

Length

32mm

Model Number p

Z-109C

Country of Origin

Germany

Product details

Accessories for METRA HIT multimeter

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt Multimeter Fuse, 1.6A, 1000V, 6.3 (Dia.) x 32mm, 6.3mm

P.O.A.

Gossen Metrawatt Multimeter Fuse, 1.6A, 1000V, 6.3 (Dia.) x 32mm, 6.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Fuse

For Use With

Metrahit 2, Metrahit 23S, Metrahit 24S, Metrahit 25S, Metrahit 26S/M, Metrahit 27i/M, Metrahit 28S, Metrahit 29S, Metrahit ENERGY

Current

1.6A

Voltage

1000V

Breaking Capacity

10kA

Dimensions

6.3 (Dia.) x 32mm

Diameter

6.3mm

Length

32mm

Model Number p

Z-109C

Country of Origin

Germany

Product details

Accessories for METRA HIT multimeter