Hazardous Product

Gp Batteries CR2032 Coin Battery, 3V, 20mm Diameter, 4 Pack

RS Stock No.: 244-4638Brand: Gp BatteriesManufacturers Part No.: GPPBL2032187
View all in Button Batteries

Technical documents

Specifications

Size

CR2032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

245mAh

Diameter

20mm

Dimensions

20 x 32mm

Number of Batteries Supplied

4

Model Number

CR2032

P.O.A.

Each (In a Pack of 4) (ex VAT)

Gp Batteries CR2032 Coin Battery, 3V, 20mm Diameter, 4 Pack

P.O.A.

Each (In a Pack of 4) (ex VAT)

Gp Batteries CR2032 Coin Battery, 3V, 20mm Diameter, 4 Pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Size

CR2032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

245mAh

Diameter

20mm

Dimensions

20 x 32mm

Number of Batteries Supplied

4

Model Number

CR2032