Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Graphtec GL10 Data Logger, USB 2.0, 1 Input Channel(s)

RS Stock No.: 757-5141Brand: GraphtecManufacturers Part No.: GL10-A
brand-logo
View all in Data Loggers

Technical documents

Specifications

Number Of Input Channels

1

Model Number

GL10

Measurement Parameters

Current

Interface Type

USB 2.0

Power Source

Battery

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Maximum Current Measurement

100mA dc

Display Type

LCD

Dimensions

95 x 21 x 10.4mm

Number Of Readings Per Channel

30000

Current Measurement Resolution

0.004 mA dc

Battery Type

Lithium

Best Current Measurement Accuracy

±1.1

Includes

Battery, Cable

Battery Life

7 days

Country of Origin

China

Product details

Graphtec GL10 Data Loggers, USB

Three Graphtec USB dataloggers with integral LCD display:
GL10-TH (RS 757-5138) logs temperature and humidity using built-in sensors.
GL10-TK (RS 757-5132) is equipped with a thermocouple input, and a Type K thermocouple with plug is supplied.
GL10-A (RS 757-5141) logs current by connection to a current source using the supplied input cable.

USB stick type data loggers can be configured without the need for a PC
Integral LCD display
Adjustable logging intervals
Selectable recording modes (One time, fills up memory and stops or loop recording)
PC-independent logging powered by two integral CR1220 coin cells

Graphtec

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Graphtec GL10 Data Logger, USB 2.0, 1 Input Channel(s)

P.O.A.

Graphtec GL10 Data Logger, USB 2.0, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Input Channels

1

Model Number

GL10

Measurement Parameters

Current

Interface Type

USB 2.0

Power Source

Battery

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Maximum Current Measurement

100mA dc

Display Type

LCD

Dimensions

95 x 21 x 10.4mm

Number Of Readings Per Channel

30000

Current Measurement Resolution

0.004 mA dc

Battery Type

Lithium

Best Current Measurement Accuracy

±1.1

Includes

Battery, Cable

Battery Life

7 days

Country of Origin

China

Product details

Graphtec GL10 Data Loggers, USB

Three Graphtec USB dataloggers with integral LCD display:
GL10-TH (RS 757-5138) logs temperature and humidity using built-in sensors.
GL10-TK (RS 757-5132) is equipped with a thermocouple input, and a Type K thermocouple with plug is supplied.
GL10-A (RS 757-5141) logs current by connection to a current source using the supplied input cable.

USB stick type data loggers can be configured without the need for a PC
Integral LCD display
Adjustable logging intervals
Selectable recording modes (One time, fills up memory and stops or loop recording)
PC-independent logging powered by two integral CR1220 coin cells

Graphtec

You may be interested in