Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Grasslin Analogue Timer Switch 230 V ac 72h

RS Stock No.: 513-4697Brand: GrasslinManufacturers Part No.: 02.76.0076.1
brand-logo
View all in Time Switches

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Units Measured

Weekly

Segment Length

15 min

Contact Configuration

SPDT

Height

62mm

Depth

32mm

Memory Spaces

84

Battery Life

72h

Country of Origin

Germany

Product details

24 Hour or 7 Day

24 hour (FM/1 QRWUZH) or 7 day (FM/1 QRTUZH) versions
Quartz driven with a battery back up (72 hour charge time)
Volt-free change-over contact
Manual switch
Incandescent lamp load 135W, fluorescent lamp load 100W
Supply voltage of 230Vac
Control panel cut-out Ø62.5mm

Analogue

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Grasslin Analogue Timer Switch 230 V ac 72h

P.O.A.

Grasslin Analogue Timer Switch 230 V ac 72h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Units Measured

Weekly

Segment Length

15 min

Contact Configuration

SPDT

Height

62mm

Depth

32mm

Memory Spaces

84

Battery Life

72h

Country of Origin

Germany

Product details

24 Hour or 7 Day

24 hour (FM/1 QRWUZH) or 7 day (FM/1 QRTUZH) versions
Quartz driven with a battery back up (72 hour charge time)
Volt-free change-over contact
Manual switch
Incandescent lamp load 135W, fluorescent lamp load 100W
Supply voltage of 230Vac
Control panel cut-out Ø62.5mm

Analogue

You may be interested in