Technical documents
Specifications
Brand
GrasslinSupply Voltage
12 → 24 V dc
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw Terminal
Number Of Digits
7
Series
Taxxo 9612
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Grasslin Taxxo 9612 Hour Meter, 7 Digit LCD, 12 → 24 V dc
1
P.O.A.
Grasslin Taxxo 9612 Hour Meter, 7 Digit LCD, 12 → 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GrasslinSupply Voltage
12 → 24 V dc
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw Terminal
Number Of Digits
7
Series
Taxxo 9612
Country of Origin
Germany