Grasslin Analogue Timer Switch Schuko 230 V ac

RS Stock No.: 817-9191Brand: GrasslinManufacturers Part No.: 16.25.0008.1
brand-logo
View all in Time Switches

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Daily

Segment Length

15 min

Height

146mm

Depth

75mm

Country of Origin

Germany

Product details

24 Hour - Topica 200 s

Topica 200 s time switches ready to plug in, to control your electrical appliances in company or at home.

Mechanical time switch
Ready to plug in
Daily program
Shortest switch time 15 minutes
Programmable every 15 minutes
Captive switch segments
Automatic, always ON, always OFF
Switch power 16 A / 250 Vac (resistive load)

Analogue

You may be interested in
Theben Analogue Plug In Timer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Grasslin Analogue Timer Switch Schuko 230 V ac

P.O.A.

Grasslin Analogue Timer Switch Schuko 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Theben Analogue Plug In Timer
P.O.A.Each (ex VAT)

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Daily

Segment Length

15 min

Height

146mm

Depth

75mm

Country of Origin

Germany

Product details

24 Hour - Topica 200 s

Topica 200 s time switches ready to plug in, to control your electrical appliances in company or at home.

Mechanical time switch
Ready to plug in
Daily program
Shortest switch time 15 minutes
Programmable every 15 minutes
Captive switch segments
Automatic, always ON, always OFF
Switch power 16 A / 250 Vac (resistive load)

Analogue

You may be interested in
Theben Analogue Plug In Timer
P.O.A.Each (ex VAT)