Technical documents
Specifications
Brand
GrayhillContact Configuration
DP12T
Maximum Current
200 mA
Maximum Voltage
115 V ac, 30 V dc
Number Of Positions
2 → 6
Terminal Type
Solder Lug
Angle of Throw
30°
Length
24.89mm
Width
12.7 (Dia.)mm
Actuator Type
Shaft
Dimensions
12.7 (Dia.) x 24.89 mm
Country of Origin
United States
Product details
56 Series Single Deck Rotary Switches
The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.
Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GrayhillContact Configuration
DP12T
Maximum Current
200 mA
Maximum Voltage
115 V ac, 30 V dc
Number Of Positions
2 → 6
Terminal Type
Solder Lug
Angle of Throw
30°
Length
24.89mm
Width
12.7 (Dia.)mm
Actuator Type
Shaft
Dimensions
12.7 (Dia.) x 24.89 mm
Country of Origin
United States
Product details
56 Series Single Deck Rotary Switches
The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.
Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available