Grayhill DP12T Rotary Switch

RS Stock No.: 877-9953Brand: GrayhillManufacturers Part No.: 56DP30-01-1-AJN
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Contact Configuration

DP12T

Maximum Current

200 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 12

Terminal Type

PCB Pin

Angle of Throw

30°

Length

25.46mm

Width

12.7 (Dia.)mm

Actuator Type

Shaft

Dimensions

12.7 (Dia.) x 25.46 mm

Country of Origin

United States

Product details

56 Series Single Deck Rotary Switches

The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.

Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available

Stock information temporarily unavailable.

P.O.A.

Grayhill DP12T Rotary Switch

P.O.A.

Grayhill DP12T Rotary Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DP12T

Maximum Current

200 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 12

Terminal Type

PCB Pin

Angle of Throw

30°

Length

25.46mm

Width

12.7 (Dia.)mm

Actuator Type

Shaft

Dimensions

12.7 (Dia.) x 25.46 mm

Country of Origin

United States

Product details

56 Series Single Deck Rotary Switches

The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.

Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available