Technical documents
Specifications
Brand
GrayhillEncoder Reading
Quadrature
Encoder Signal
2-Bit Quadrature
Supply Voltage
5V dc
Shaft Diameter
6.32 mm
Shaft Length
17.45mm
Mounting Type
Panel Mount
Shaft Style
Flat
Termination Style
Center Ribbon Cable with Connector
Current Rating
25 mA @ 5.25 V dc
Country of Origin
United States
Product details
Grayhill 62S Series Optical Encoders
The 62S series of optical encoders from Grayhill are compact in size and requires minimal behind panel space. This range of encoders are designed for use in applications such as global positioning/driver information systems and medical equipment.
Features & Benefits:
1 Million Rotational Cycles
Available with 12, 16, 20, 24 and 32 Detent Positions
Optional Integral push button
Choice of Cable Lengths and Terminations
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GrayhillEncoder Reading
Quadrature
Encoder Signal
2-Bit Quadrature
Supply Voltage
5V dc
Shaft Diameter
6.32 mm
Shaft Length
17.45mm
Mounting Type
Panel Mount
Shaft Style
Flat
Termination Style
Center Ribbon Cable with Connector
Current Rating
25 mA @ 5.25 V dc
Country of Origin
United States
Product details
Grayhill 62S Series Optical Encoders
The 62S series of optical encoders from Grayhill are compact in size and requires minimal behind panel space. This range of encoders are designed for use in applications such as global positioning/driver information systems and medical equipment.
Features & Benefits:
1 Million Rotational Cycles
Available with 12, 16, 20, 24 and 32 Detent Positions
Optional Integral push button
Choice of Cable Lengths and Terminations
