GreenBrook LCGN4P Series Connector, 4 pin-Pole, Female, Male, 4-Way, 20A, IP20
Technical documents
Specifications
Brand
GreenBrookPole Format
4 pin
Series
LCGN4P
Gender
Female, Male
Number Of Ways
4
Plug/Socket
Socket
Type
Connector
Current Rating
20A
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
GreenBrook LCGN4P Series Connector, 4 pin-Pole, Female, Male, 4-Way, 20A, IP20
1
P.O.A.
GreenBrook LCGN4P Series Connector, 4 pin-Pole, Female, Male, 4-Way, 20A, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GreenBrookPole Format
4 pin
Series
LCGN4P
Gender
Female, Male
Number Of Ways
4
Plug/Socket
Socket
Type
Connector
Current Rating
20A
IP Rating
IP20
Country of Origin
China