Technical documents
Specifications
Brand
GreenleeType
Hydrayulic Punch Driver
Output Pressure
7.1t
Model Number
Quick Draw™ 7804E
Country of Origin
United States
Product details
Hand Hydraulic Punch Driver
Ideal for fast, straight on front panel punching
For use with heavy duty hole punches
Supplied in a plastic case
Weight 2.29kg
Length 321mm
Punching capacity up to 1.9mm mild steel
Force 71kN
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GreenleeType
Hydrayulic Punch Driver
Output Pressure
7.1t
Model Number
Quick Draw™ 7804E
Country of Origin
United States
Product details
Hand Hydraulic Punch Driver
Ideal for fast, straight on front panel punching
For use with heavy duty hole punches
Supplied in a plastic case
Weight 2.29kg
Length 321mm
Punching capacity up to 1.9mm mild steel
Force 71kN