Greenlee Draw Stud With 9.5 X 71mm Draw Stud

RS Stock No.: 479-7225Brand: GreenleeManufacturers Part No.: 51300430
brand-logo
View all in Punch & Die Kits

Technical documents

Specifications

Set Contents

9.5 X 71mm Draw Stud

Application

Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm

Stock information temporarily unavailable.

P.O.A.

Greenlee Draw Stud With 9.5 X 71mm Draw Stud

P.O.A.

Greenlee Draw Stud With 9.5 X 71mm Draw Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Set Contents

9.5 X 71mm Draw Stud

Application

Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm