Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Greenwich Instruments GSM 2 Stepper Motor Controller 2 A, 61 x 46 x 15mm

RS Stock No.: 240-7920Brand: Greenwich InstrumentsManufacturers Part No.: GSM 2
View all in Motor Controllers

Technical documents

Specifications

Current Rating

2 A

Overall Length

61mm

Overall Width

46mm

Overall Depth

15mm

Country of Origin

United Kingdom

Product details

GSM2 Stepper Motor Drive Board

The GSM2 is a standalone drive board designed to drive a stepper motor in unipolar mode. It is done either with or without forcing resistors connected between motor commons and volts. When using the logic connections, you are able to select full, half or wave mode and direction and speed external clock. The GSM2 drive board allows an enable and disable input for various start/stop control options. The stepper motor used with the board must also have four phases and five, six or eight wires.

Features & Benefits

A stand alone drive board designed to drive a stepper motor in unipolar mode.

Directly compatible with any of the RS stepper motors up to 2A
4-phase unipolar motor drive up to 2A/40Vdc per phase
Full, half and wave modes selectable
Motor speed selectable via adjustable on-board clock or externally via logic connectors
Enable and disable inputs allow a variety of start/stop control options to be implemented

Logic input/outputs TTL LS and CMOS compatible
Open drain power MOSFET phase outputs

Supplied with

User instructions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Greenwich Instruments GSM 2 Stepper Motor Controller 2 A, 61 x 46 x 15mm

P.O.A.

Greenwich Instruments GSM 2 Stepper Motor Controller 2 A, 61 x 46 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

2 A

Overall Length

61mm

Overall Width

46mm

Overall Depth

15mm

Country of Origin

United Kingdom

Product details

GSM2 Stepper Motor Drive Board

The GSM2 is a standalone drive board designed to drive a stepper motor in unipolar mode. It is done either with or without forcing resistors connected between motor commons and volts. When using the logic connections, you are able to select full, half or wave mode and direction and speed external clock. The GSM2 drive board allows an enable and disable input for various start/stop control options. The stepper motor used with the board must also have four phases and five, six or eight wires.

Features & Benefits

A stand alone drive board designed to drive a stepper motor in unipolar mode.

Directly compatible with any of the RS stepper motors up to 2A
4-phase unipolar motor drive up to 2A/40Vdc per phase
Full, half and wave modes selectable
Motor speed selectable via adjustable on-board clock or externally via logic connectors
Enable and disable inputs allow a variety of start/stop control options to be implemented

Logic input/outputs TTL LS and CMOS compatible
Open drain power MOSFET phase outputs

Supplied with

User instructions

You may be interested in